Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS543Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.55AH6516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.580 |
Price for:Each
Minimum: 1
Multiple: 1
$192.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS543Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.55AH6516
Technical Datasheet
Temperature Measuring Range-30 °C to +550 °C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Measuring Range
-30 °C to +550 °C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
