Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS524ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53M3080
Product RangeOMEGASCOPE OS524E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,686.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3,686.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS524ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53M3080
Product RangeOMEGASCOPE OS524E Series
Technical Datasheet
Temperature Measuring Range538 °C to +2482 °C
Accuracy %1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeOMEGASCOPE OS524E Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Measuring Range
538 °C to +2482 °C
Operating Temperature Min
0°C
Product Range
OMEGASCOPE OS524E Series
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
