Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS38-10-KCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.55AH6497
Product RangeOS38 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,091.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,091.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS38-10-KCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.55AH6497
Product RangeOS38 Series
Technical Datasheet
Supply Voltage-
Sensing Temperature Min260°C
Sensing Temperature Max1370°C
Response Time80ms
Operating Temperature Min-18°C
Operating Temperature Max85°C
Analogue OutputsThermocouple K Type
Digital Outputs-
Mounting Thread-
Field of View (FOV)10:1
Emissivity0.5 to 1 (Adjustable)
Product RangeOS38 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
1370°C
Operating Temperature Min
-18°C
Analogue Outputs
Thermocouple K Type
Mounting Thread
-
Emissivity
0.5 to 1 (Adjustable)
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
260°C
Response Time
80ms
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
10:1
Product Range
OS38 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
