Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS36-10-K-140FCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.55AH6387
Product RangeOS36-10-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $975.010 |
Price for:Each
Minimum: 1
Multiple: 1
$975.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS36-10-K-140FCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.55AH6387
Product RangeOS36-10-K Series
Technical Datasheet
Supply Voltage-
Response Time-
Operating Temperature Min-18°C
Operating Temperature Max85°C
Analogue OutputsThermocouple K Type
Digital Outputs-
Mounting Thread-
Field of View (FOV)10:1
Emissivity-
Product RangeOS36-10-K Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
-
Operating Temperature Min
-18°C
Analogue Outputs
Thermocouple K Type
Mounting Thread
-
Emissivity
-
SVHC
No SVHC (17-Jan-2022)
Response Time
-
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
10:1
Product Range
OS36-10-K Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
