Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOS136A-1-MV-CCopy
Newark Part No.32AH7806
Product RangeOS136A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $429.200 |
Price for:Each
Minimum: 1
Multiple: 1
$429.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS136A-1-MV-CCopy
Newark Part No.32AH7806
Product RangeOS136A Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-18°C
Sensing Temperature Max202°C
Response Time150ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Analogue Outputs10 mV/°C
Digital Outputs-
Mounting Thread3/4" - 16 UNF
Field of View (FOV)6:1
EmissivityFixed 0.95
Product RangeOS136A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
202°C
Operating Temperature Min
0°C
Analogue Outputs
10 mV/°C
Mounting Thread
3/4" - 16 UNF
Emissivity
Fixed 0.95
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
-18°C
Response Time
150ms
Operating Temperature Max
50°C
Digital Outputs
-
Field of View (FOV)
6:1
Product Range
OS136A Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
