Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS-PCF70-2M-1VCopy
Newark Part No.55AH5696
Product RangeOS-PC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,753.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5,753.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-PCF70-2M-1VCopy
Newark Part No.55AH5696
Product RangeOS-PC Series
Technical Datasheet
Supply Voltage27VDC
Sensing Temperature Min0°C
Sensing Temperature Max500°C
Response Time1ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Analogue Outputs0V to 1V
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Emissivity0.3 to 1 (Adjustable via RS232C)
Product RangeOS-PC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
27VDC
Sensing Temperature Max
500°C
Operating Temperature Min
0°C
Analogue Outputs
0V to 1V
Mounting Thread
-
Emissivity
0.3 to 1 (Adjustable via RS232C)
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
0°C
Response Time
1ms
Operating Temperature Max
50°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
OS-PC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
