Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS-98202-K-440FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55AH5824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $732.350 |
Price for:Each
Minimum: 1
Multiple: 1
$732.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-98202-K-440FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55AH5824
Technical Datasheet
Temperature Measuring Range170 °C to 250 °C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Measuring Range
170 °C to 250 °C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
