Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoON-931-44006-40
Newark Part No.44AM5141
Product RangeON-931 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $91.960 |
Price for:Each
Minimum: 1
Multiple: 1
$91.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoON-931-44006-40
Newark Part No.44AM5141
Product RangeON-931 Series
Technical Datasheet
Thermistor Type-
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Product RangeON-931 Series
NTC MountingBolt On
B-Constant-
B-Constant Tolerance-
NTC Case SizeWire Leaded
Thermal Time Constant (in Air)-
Probe MaterialAluminum
Probe Diameter0.19"
Lead Length40"
Operating Temperature Min-80°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Type
-
Resistance Tolerance (25°C)
-
NTC Mounting
Bolt On
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
0.19"
Operating Temperature Min
-80°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
ON-931 Series
B-Constant
-
NTC Case Size
Wire Leaded
Probe Material
Aluminum
Lead Length
40"
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
