Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $814.230 |
Price for:Each
Minimum: 1
Multiple: 1
$814.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMYL-M62Copy
Newark Part No.55AH5245
Technical Datasheet
Data Logger TypeLight
No. of Channels / Inputs2 Channel
Sensor / Measurement Type-
Maximum Samples100K Samples
Data InterfaceUSB
Display TypeLED Indicator
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
Light
Sensor / Measurement Type
-
Data Interface
USB
Product Range
-
No. of Channels / Inputs
2 Channel
Maximum Samples
100K Samples
Display Type
LED Indicator
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
