Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $705.670 |
Price for:Each
Minimum: 1
Multiple: 1
$705.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMYL-M33Copy
Newark Part No.55AH5235
Technical Datasheet
Data Logger TypeAC Voltage & Current
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples100K Samples
Data InterfaceUSB
Display TypeLED Indicator
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
AC Voltage & Current
Sensor / Measurement Type
-
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
100K Samples
Display Type
LED Indicator
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
