Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMTBV7-WFB4-10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AH5117
Product RangeOMTBV7-WFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.100 |
Price for:Each
Minimum: 1
Multiple: 1
$155.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMTBV7-WFB4-10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AH5117
Product RangeOMTBV7-WFB Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeOMTBV7-WFB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
OMTBV7-WFB Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
15A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
