Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOME-WISE-7126
Newark Part No.08AM1483
Product RangeOME-WISE-7000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,146.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,146.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOME-WISE-7126
Newark Part No.08AM1483
Product RangeOME-WISE-7000 Series
Technical Datasheet
No. of Channels12Channels
Sampling Rate10SPS
Input Voltage Max10V
Input Current Max20mA
Bandwidth-
External Height123mm
External Width72mm
External Depth35mm
Product RangeOME-WISE-7000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Web based intelligent PAC controller with Modbus and PoE. It features Extra timer function for periodic operation, real time message sending via email, CGI command sending for interaction with surveillance systems, recipe function provided for easy operations of group actions, advanced P2P function provided, MODBUS® TCP protocol provided for seamless Integration with SCADA package, PoE (Power Over Ethernet) for simplifying system design, reducing cable and saving space.
- No programming required and no extra software tool required
- IF-THEN-ELSE logic rules execution ability
- 6 number of analogue input, 10 per sec max sample rate
- 16 analogue I/P resolution and 2 digital input and 2 output
- Ethernet interface protocol
Technical Specifications
No. of Channels
12Channels
Input Voltage Max
10V
Bandwidth
-
External Width
72mm
Product Range
OME-WISE-7000 Series
Sampling Rate
10SPS
Input Current Max
20mA
External Height
123mm
External Depth
35mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
