Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOME-ET-7052Copy
Newark Part No.08AM1477
Product RangeOME-ET-7000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $531.930 |
Price for:Each
Minimum: 1
Multiple: 1
$531.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOME-ET-7052Copy
Newark Part No.08AM1477
Product RangeOME-ET-7000 Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate-
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height123mm
External Width72mm
External Depth35mm
Product RangeOME-ET-7000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
8-channel DI and 8-channel DO module. This is a web-based Ethernet digital I/O module that features a built-in web server which allows configuration, I/O monitoring and I/O control by simply using a web browser. Using the web HMI function, no more programming or HTML skills are required. The user can create dynamic and attractive web pages easily. The module offers easy and safe access for users at anytime and from any location. Suitable for (building, factory, machine) automation, remote maintenance, remote diagnosis, testing equipment.
- Support for both Modbus® TCP and Modbus UDP protocols
- 10/100 base-TX with auto MDI/MDI-X Ethernet port
- ID, password and IP filter security
- Operating temperature range from -25 to 75°C (-13 to 167°F)
- Dual watchdog
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
-
Bandwidth
-
External Width
72mm
Product Range
OME-ET-7000 Series
Sampling Rate
-
Input Current Max
-
External Height
123mm
External Depth
35mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
