Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOMDC-PU-40ECopy
Newark Part No.08AM1468
Product RangeOMDC-PU-E Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $325.130 |
Price for:Each
Minimum: 1
Multiple: 1
$325.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMDC-PU-40ECopy
Newark Part No.08AM1468
Product RangeOMDC-PU-E Series
Technical Datasheet
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Sensor TerminalsCable
Operating Temperature Min-10°C
Operating Temperature Max45°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product RangeOMDC-PU-E Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
4.5VDC
Sensor Terminals
Cable
Operating Temperature Max
45°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
24VDC
Operating Temperature Min
-10°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
OMDC-PU-E Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
