Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOMDC-MPU-ACopy
Newark Part No.46Y9951
Product RangeOMDC-MPU-A Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $324.580 |
Price for:Each
Minimum: 1
Multiple: 1
$324.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMDC-MPU-ACopy
Newark Part No.46Y9951
Product RangeOMDC-MPU-A Series
Technical Datasheet
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max125°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter11.9mm
Surface Speed-
Product RangeOMDC-MPU-A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage Min
4.5VDC
Sensor Terminals
Wire Leads
Operating Temperature Max
125°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Max
24VDC
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
11.9mm
Product Range
OMDC-MPU-A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
