Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $442.760 |
Price for:Each
Minimum: 1
Multiple: 1
$442.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMDC-15DVECopy
Newark Part No.08AM1471
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeDC Motors
Output Current Max3A
Supply Voltage Min-
Supply Voltage Max240VAC
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Output Current Max
3A
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Jan-2022)
Compatible Motor Type
DC Motors
Supply Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
