Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,521.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3,521.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMB-DAQ-TC-RACK
Newark Part No.08AM1461
Technical Datasheet
No. of Channels32Channels
Sampling Rate3SPS
Input Voltage Max15V
Input Current Max-
Bandwidth26Hz
External Height43.18mm
External Width128.6mm
External Depth482.6mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 32ch USB/IP based thermocouple input data acquisition system
- USB and 10/100 Ethernet interface and 32 differential thermocouple inputs
- Thermocouple channel-to-host isolation
- Inputs connect easily to built-in miniature thermocouple jacks
- 24bit resolution, 3S/s per channel maximum sample rate
- Per channel out-of-range alarm configuration and Cold-Junction Compensation (CJC) sensor per channel
- Open thermocouple detection
- 8 digital inputs and 32 digital outputs/alarms
- Isolated from thermocouple inputs and host
- Power adaptor included with OMB-DAQ-TC-RACK
Technical Specifications
No. of Channels
32Channels
Input Voltage Max
15V
Bandwidth
26Hz
External Width
128.6mm
Product Range
-
Sampling Rate
3SPS
Input Current Max
-
External Height
43.18mm
External Depth
482.6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate