Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMB-AI-EXP32Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84Y3160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,092.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,092.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMB-AI-EXP32Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.84Y3160
Technical Datasheet
No. of Channels32Channels
Sampling Rate-
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height50mm
External Width146mm
External Depth245mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
32Channels
Input Voltage Max
-
Bandwidth
-
External Width
146mm
Product Range
-
Sampling Rate
-
Input Current Max
-
External Height
50mm
External Depth
245mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
