Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM5-IMV-10A-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08AM1500
Product RangeOM5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $250.150 |
Price for:Each
Minimum: 1
Multiple: 1
$250.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM5-IMV-10A-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08AM1500
Product RangeOM5 Series
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputVoltage
No. of Output Channels1Channels
Accuracy %0.05%
Output Accuracy± 0.05%
Supply Voltage240Vrms
No. of Channels1 Channel
Signal Conditioner MountingPCB Mount
Isolation InputIsolated
Product RangeOM5 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
1Channels
Output Accuracy
± 0.05%
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Voltage
Accuracy %
0.05%
Supply Voltage
240Vrms
Signal Conditioner Mounting
PCB Mount
Product Range
OM5 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
