Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-USB-TEMPCopy
Manufacturer Standard Lead Time71 weeks
Newark Part No.55AH4475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
| Quantity | Price |
|---|---|
| 1+ | $877.750 |
Price for:Each
Minimum: 1
Multiple: 1
$877.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-TEMPCopy
Manufacturer Standard Lead Time71 weeks
Newark Part No.55AH4475
Technical Datasheet
No. of Channels8Channels
Sampling Rate2SPS
Input Voltage Max-
Input Current Max-
Bandwidth1MHz
External Height36mm
External Width89mm
External Depth127mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
-
Bandwidth
1MHz
External Width
89mm
Product Range
-
Sampling Rate
2SPS
Input Current Max
-
External Height
36mm
External Depth
127mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
