Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-USB-TC-AICopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.45Y4258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $964.930 |
Price for:Each
Minimum: 1
Multiple: 1
$964.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-TC-AICopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.45Y4258
Technical Datasheet
No. of Channels8Channels
Sampling Rate2SPS
Input Voltage Max10.25V
Input Current Max-
Bandwidth1MHz
External Height36mm
External Width89mm
External Depth127mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
10.25V
Bandwidth
1MHz
External Width
89mm
Product Range
-
Sampling Rate
2SPS
Input Current Max
-
External Height
36mm
External Depth
127mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
