Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $550.560 |
Price for:Each
Minimum: 1
Multiple: 1
$550.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-SGD-43-ACopy
Newark Part No.55AH4448
Technical Datasheet
Meter Display TypeTFT LCD Colour
Display Resolution480 x 272 Pixels
Pixel Size (H x W)-
Screen Size4.3"
Panel Display InterfaceEthernet, I2C, RS232, RS485, SPI
Memory Size2GB
Supply Voltage Min5VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Meter Display Type
TFT LCD Colour
Pixel Size (H x W)
-
Panel Display Interface
Ethernet, I2C, RS232, RS485, SPI
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
Product Range
-
Display Resolution
480 x 272 Pixels
Screen Size
4.3"
Memory Size
2GB
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate