Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-SGD-24-MCopy
Newark Part No.39AH7190
Product RangeOM-SGD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $200.620 |
Price for:Each
Minimum: 1
Multiple: 1
$200.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-SGD-24-MCopy
Newark Part No.39AH7190
Product RangeOM-SGD Series
Technical Datasheet
Meter Display TypeTFT
Display Resolution320 x 240 Pixels
Pixel Size (H x W)-
Screen Size2.4"
Panel Display InterfaceUSB
Memory Size-
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeOM-SGD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Meter Display Type
TFT
Pixel Size (H x W)
-
Panel Display Interface
USB
Supply Voltage Min
4VDC
Operating Temperature Min
0°C
Product Range
OM-SGD Series
Display Resolution
320 x 240 Pixels
Screen Size
2.4"
Memory Size
-
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
