Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-PF108Copy
Newark Part No.55AH4381
Product RangeOM-PF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $43.640 |
Price for:Each
Minimum: 1
Multiple: 1
$43.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-PF108Copy
Newark Part No.55AH4381
Product RangeOM-PF Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialFibreglass
Body Color-
External Height - Metric254mm
External Width - Metric203.2mm
External Height - Imperial10"
External Width - Imperial8"
Product RangeOM-PF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Subpanel
Body Color
-
External Height - Metric
254mm
External Height - Imperial
10"
Product Range
OM-PF Series
Panel Material
Fibreglass
For Use With
Omega OM-AM & OM-AMU Series Fibreglass Enclosures
External Width - Metric
203.2mm
External Width - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
