Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-P3630CSCopy
Newark Part No.08AM1457
Product RangeOM-AM Empire Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $406.420 |
Price for:Each
Minimum: 1
Multiple: 1
$406.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-P3630CSCopy
Newark Part No.08AM1457
Product RangeOM-AM Empire Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialFibreglass
Body Color-
For Use WithOMEGA OM-AM Empire Series 36" x 30" Enclosures
External Height - Metric833mm
External Width - Metric686mm
External Height - Imperial33"
External Width - Imperial27"
Product RangeOM-AM Empire Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Subpanel
Body Color
-
External Height - Metric
833mm
External Height - Imperial
33"
Product Range
OM-AM Empire Series
Panel Material
Fibreglass
For Use With
OMEGA OM-AM Empire Series 36" x 30" Enclosures
External Width - Metric
686mm
External Width - Imperial
27"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
