Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-HL-SH-THCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50AJ0050
Product RangeOM-HL-SH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.700 |
Price for:Each
Minimum: 1
Multiple: 1
$144.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-HL-SH-THCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50AJ0050
Product RangeOM-HL-SH Series
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples85K Samples
Data InterfaceUSB
Display TypeLCD
Product RangeOM-HL-SH Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OM-HL-SH-TH is a portable temperature/humidity data logger with LCD Display. It is an easy-to use, versatile device which can be used for a wide range of logging applications including coolers, freezers, greenhouses, museums, laboratories, shipping containers, warehouses, environmental monitoring and food storage. With 100~200ms sensor response time, this data logger is capable of sampling as fast as 1 second and logging between once every 2 seconds to 24 hours. It can store a total of 43,000 temperature only or 43,000 temperature & 43,000 humidity measurements in memory.
- Temperature range from -20 to 70°C (-22 to 158°F) with ±0.5°C accuracy
- Humidity range from 0-95% RH with ±5% RH accuracy
- Handheld or wall mounted
- Pocket size & LCD screen size: 37 x 17mm
- Adopt high quality sensors with fast response and high accuracy
- Powered by 2 x AAA batteries, 1.5V battery
- Dimension is 92 L x 57 W x 20 Dia mm
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
USB
Product Range
OM-HL-SH Series
No. of Channels / Inputs
1 Channel
Maximum Samples
85K Samples
Display Type
LCD
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
