
| Quantity | Price |
|---|---|
| 1+ | $586.920 |
Product Information
Product Overview
OM-HL-EH-TC-J-CAL is an 8-channel handheld thermocouple thermometer/data logger with NIST Traceable calibration report for J type thermocouple (3 points/channel & all 8 channels). This portable logger is an 8-ch handheld thermometer/data logger with a large LCD display, which can take all 8 types of thermocouple inputs. This user friendly data logger is powered by an internal battery and capable of sampling, processing and displaying measurements without being connected to a computer. With high resolution and fast ADC, OM-HL-EH-TC logger meets majority of data logging requirements in most industrial applications, 86000 data points each channel, real-time data monitoring & recording, sampling time 1sec with all 8 channels on, logging interval sets from 2secs to 24hrs comes standard. By using professional OM-HL Logpro software, this data logger can save 8-channels temperature measuring data, along with time information into the computer and can download to Excel, PDF, and JPG formats.
- LCD screen which can display data from 8 channels simultaneously
- Switchable °C/°F temperature units
- Download data through the USB Interface
- MAX, MIN and HOLD mode for all channels
- Concise appearance, high precision, and reliable performance
- Handheld or desktop
- Powered by DC 9V battery
- Dimension is 162 x 95 x 35mm (6.37 x 3.74 x 1.37")
- Battery life is 4 months (60s sampling 300s logging as standard)
Contents
8-channel handheld thermocouple thermometer/data logger, Battery, USB cable.
Technical Specifications
Temperature & Thermocouple
-
USB
OM-HL-EH-TC Series
8 Channel
86K Samples
LCD
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
