Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-HFPU120-18DIN-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01X3261
Product RangeOM-HFPU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.820 |
Price for:Each
Minimum: 1
Multiple: 1
$148.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-HFPU120-18DIN-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01X3261
Product RangeOM-HFPU Series
Technical Datasheet
Panel TypeFront Panel
Panel MaterialAluminum
Body ColorNatural
External Height - Metric304.8mm
External Width - Metric254mm
External Height - Imperial12"
External Width - Imperial10"
Product RangeOM-HFPU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Front Panel
Body Color
Natural
External Height - Metric
304.8mm
External Height - Imperial
12"
Product Range
OM-HFPU Series
Panel Material
Aluminum
For Use With
Omega DIN Meters And Controllers, NEMA 4X Fibreglass Enclosures
External Width - Metric
254mm
External Width - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
