Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-EL-WIFI-TPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08AM1454
Product RangeOM-EL-WIFI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $334.240 |
Price for:Each
Minimum: 1
Multiple: 1
$334.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-WIFI-TPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08AM1454
Product RangeOM-EL-WIFI Series
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples1M Samples
Data InterfaceUSB
Display TypeLCD
Product RangeOM-EL-WIFI Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Wi-Fi temperature data logger with removable thermistor probe
- Wi-Fi capability and integrated display
- Wireless connectivity to PC Via Wi-Fi and Wi-Fi connection indicator
- Easy set-up using free PC software
- View and analyse multiple data logger using the PC application
- 802.11b compliant, maximum and minimum readings
- Large memory stores all data even if Wi-Fi is temporarily disconnected
- Rechargeable internal lithium polymer battery (included)
- USB port used for recharging
- Low battery indicator and configurable high and low alarms with indicator
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
USB
Product Range
OM-EL-WIFI Series
No. of Channels / Inputs
1 Channel
Maximum Samples
1M Samples
Display Type
LCD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
