Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-DVT4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85W8991
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $529.330 |
Price for:Each
Minimum: 1
Multiple: 1
$529.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-DVT4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85W8991
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs4 Channel
Sensor / Measurement Type-
Maximum Samples21760 Samples
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
-
No. of Channels / Inputs
4 Channel
Maximum Samples
21760 Samples
Display Type
LCD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
