
| Quantity | Price |
|---|---|
| 1+ | $285.850 |
Product Information
Product Overview
OM-CP-VOLT101A voltage data logger provides a low cost solution for logging single channel DC Voltage. Its high accuracy and 16-bit resolution place this product at the forefront of low level DC voltage recording devices. This data logger is ideal for accurately measuring and recording battery voltages, sensor output signals, photovoltaic studies, as well as many other low level DC voltage sources. With user programmable engineering units, the user can scale the input voltage automatically. Data retrieval is simple. Plug the device into an available USB port and our easy-to-use software does the rest. The software converts a PC into a real-time strip chart recorder. Data can be printed in graphical and tabular format or exported to a text or Microsoft Excel file.
- Voltage data logger, -8 to 24VDC range
- Voltage data logger with multiple start/stop function
- Programmable engineering units
- Large data storage 1,000,000 readings
- 10 year battery life
- LED alarming
- High speed download capability
Technical Specifications
Voltage
-
USB
NOMAD Series
1 Channel
1M Samples
LED Indicator
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
