
| Quantity | Price |
|---|---|
| 1+ | $498.420 |
Product Information
Product Overview
OM-CP-TCTEMP1000 is a rugged, waterproof, battery powered, thermocouple based temperature recorder. This is a stand-alone, compact, portable, easy to use device that will measure and record up to 16,383 measurements per channel. The storage medium is non-volatile solid state memory, providing maximum data security even if the battery becomes discharged. Its real time clock ensures that all the data is time and date stamped. The device can be started and stopped directly from your computer and its small size allows it to fit almost anywhere. The OM-CP-TCTEMP1000 makes data retrieval quick and easy even from harsh environments. Simply plug it into an available COM port and our user-friendly software does the rest. The Windows software converts your PC into a real time strip chart recorder. Data can be printed in graphical or tabular format and can also be exported to a text or Microsoft Excel file.
- Rugged and submersible
- Dual channel ambient and remote temperature
- Real time operation
- Automatically converts your PC into a strip chart recorder
- Automatic thermocouple linearization
- Memory wrap around
- Programmable start time
Technical Specifications
Temperature & Thermocouple
-
USB
NOMAD Series
2 Channel
16383 Samples
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
