Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $348.840 |
Price for:Each
Minimum: 1
Multiple: 1
$348.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-RFC1000-EXT-EUR
Newark Part No.08AM1432
Technical Datasheet
Analogue Outputs-
Carrier Frequency2.4GHz
No. of Channels-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Current Consumption-
Supply Voltage Max-
Receiver MountingDesk Mount / Wall Mount
Networking InterfaceUSB
Kit ContentsRF Transceiver, USB Cable, Windows Software, Operator Manual
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Analogue Outputs
-
No. of Channels
-
Operating Temperature Max
85°C
Supply Voltage Max
-
Networking Interface
USB
SVHC
No SVHC (17-Jan-2022)
Carrier Frequency
2.4GHz
Operating Temperature Min
-20°C
Current Consumption
-
Receiver Mounting
Desk Mount / Wall Mount
Kit Contents
RF Transceiver, USB Cable, Windows Software, Operator Manual
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
