Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-CP-PROCESS101A-160MACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08AM1420
Product RangeNOMAD OM-CP-PROCESS101A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $301.970 |
Price for:Each
Minimum: 1
Multiple: 1
$301.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PROCESS101A-160MACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08AM1420
Product RangeNOMAD OM-CP-PROCESS101A Series
Technical Datasheet
Data Logger TypeDC Current
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples1M Samples
Data InterfaceUSB
Display TypeLED Indicator
Product RangeNOMAD OM-CP-PROCESS101A Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OM-CP-PROCESS101A-160MA is a DC current data logger. Using the OM-CP-IFC200 software, starting, stopping and downloading from the OM-CP-PROCESS101A is simple and easy. Graphical, tabular and summary data is provided for analysis and data can be viewed in A, mA or µA.
- Nominal input range is ±160mA, resolution is 5µA
- Multiple start/stop function
- Ultra high speed download
- 1 million reading storage capacity
- Memory wrap
- Battery life indicator
- Optional password protection
- Field upgradeable
- Ready to use right out-of-the-box
Technical Specifications
Data Logger Type
DC Current
Sensor / Measurement Type
-
Data Interface
USB
Product Range
NOMAD OM-CP-PROCESS101A Series
No. of Channels / Inputs
1 Channel
Maximum Samples
1M Samples
Display Type
LED Indicator
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
