
| Quantity | Price |
|---|---|
| 1+ | $392.150 |
Product Information
Product Overview
OM-CP-MOTOR101A-KIT is a machinery on/off status data logging system, includes data logger, current switch and OM-CP-IFC200 Windows software and USB interface cable. OM-CP-MOTOR101A series measures and records on and off status changes for motors or other equipment drawing up to 200Amps. The state change occurs when the current switch exceeds the 150mA set point. This allows for most basic equipment to be monitored. The current switch monitors whether there is current passing through a wire around which it is attached. When the current exceeds 150mA, the output changes and provides a voltage for the OM-CP-MOTOR101A to measure. The device can hold up to 406,323 state changes, but memory will only be used if the status has changed. The device can be programmed to check for status changes 4 times per second up to once every 24 hours.
- No external power required
- 150mA trip point
- Compatible up to 200A
- Real time operation
- Useful for energy audits and time studies
- Ready to use right out-of-the-box
Technical Specifications
Machinery On/Off Status
-
USB
NOMAD OM-CP-MOTOR101A Series
1 Channel
406K Samples
LED Indicator
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
