
| Quantity | Price |
|---|---|
| 1+ | $480.920 |
Product Information
Product Overview
OM-CP-MICRORHTEMP is a miniature, battery-powered, stand-alone temperature and humidity data logger. This device combines the latest in low-power technology with Windows based software to provide a next-generation temperature and humidity recorder. The data logger records 16,383 humidity and 16,383 temperature measurements simultaneously. The OM-CP-MICRORHTEMP is a major leap in both size and performance. Its real-time clock enables all data to be time and date stamped. The storage medium is non-volatile solid state memory, providing maximum data security even if the battery becomes discharged. Its small size allows the device to fit almost anywhere.
- Low power technology
- Programmable start time
- Real time operation
- Alarm indicator
- Ready to use right out-of-the-box
- Free NIST certification
Technical Specifications
Temperature & Humidity
-
USB
NOMAD Series
1 Channel
16383 Samples
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
