Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $219.440 |
Price for:Each
Minimum: 1
Multiple: 1
$219.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-IFC400Copy
Newark Part No.69AC4225
Technical Datasheet
Accessory TypeDocking Station with Software, USB Cable and Manual
For Use WithOM-CP-HITEMP140/PR140/PRTEMP140, OM-CP-TEMP1000IS-A/RHTEMP1000IS-A Series Data Loggers
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
OM-CP-IFC400 is a windows software, docking station and 1.8 m (6') USB interface cable for OM-CP-HITEMP140 series, OM-CP-PR140, OM-CP-PRTEMP140. This data recorder software is an easy-to-use, windows-based software package allowing the user to collect, display and analyze data effortlessly. A variety of powerful tools allow the user to examine, export and print professional looking reports with just the click of a mouse.
- Real-time alarm notification
- Multiple data set graphing
- Real-time recording
- Data exporting
- Statistics calculations
- Graphical cursor
- Digital calibration
- Automatic time synchronization
- Data annotation
Contents
Windows software, Docking station, 1.8m (6') USB interface cable.
Technical Specifications
Accessory Type
Docking Station with Software, USB Cable and Manual
Product Range
-
For Use With
OM-CP-HITEMP140/PR140/PRTEMP140, OM-CP-TEMP1000IS-A/RHTEMP1000IS-A Series Data Loggers
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
