Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,306.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,306.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-HITEMP140-M12
Newark Part No.08AM1410
Technical Datasheet
Data Logger TypeTemperature
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High temperature data logger with built-in M12 connector
- M12 probe connector– quickly interchange RTD probes to fit application
- Measurement range of -200 to 850°C (-328 to 1562°F)
- ±0.05°C (±0.09°F) accuracy
- User replaceable battery
- Trigger settings
- Programmable start and stop time
- Battery life indicator
- Compatible with a wide variety of M12 RTD probe styles
Technical Specifications
Data Logger Type
Temperature
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
