Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOB-102-1/2
Newark Part No.65AK0461
Product RangeOMEGABOND OB-102 Series
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $71.150 |
Price for:Each
Minimum: 1
Multiple: 1
$71.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOB-102-1/2
Newark Part No.65AK0461
Product RangeOMEGABOND OB-102 Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBlack
Thermal Conductivity9.99K/W
Tensile Strength-
Dispensing Method-
Volume-
Weight-
Product RangeOMEGABOND OB-102 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
9.99K/W
Dispensing Method
-
Weight
-
SVHC
No SVHC (17-Jan-2022)
Adhesive Colour
Black
Tensile Strength
-
Volume
-
Product Range
OMEGABOND OB-102 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ