Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoNSA-1422/240V
Newark Part No.08AM1382
Product RangeNSA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $199.140 |
Price for:Each
Minimum: 1
Multiple: 1
$199.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNSA-1422/240V
Newark Part No.08AM1382
Product RangeNSA Series
Technical Datasheet
Power Rating200W
Supply Voltage240VAC
Watt Density11W/in²
Product Length350mm
Outer Diameter-
Sheath MaterialIncoloy
Operating Temperature Max815°C
No. of Mounting Holes-
Industrial Heater Form FactorStrip
Industrial Heater TerminationStrip Leads
Product RangeNSA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
200W
Watt Density
11W/in²
Outer Diameter
-
Operating Temperature Max
815°C
Industrial Heater Form Factor
Strip
Product Range
NSA Series
Supply Voltage
240VAC
Product Length
350mm
Sheath Material
Incoloy
No. of Mounting Holes
-
Industrial Heater Termination
Strip Leads
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
