Print Page
NIC80-010-125-50
Industrial Heater Accessory, Heating Wire, Omega Electric Furnaces/Resistance Heaters
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoNIC80-010-125-50Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08AM1271
Product RangeNIC80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.730 |
Price for:Each
Minimum: 1
Multiple: 1
$88.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNIC80-010-125-50Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08AM1271
Product RangeNIC80 Series
Technical Datasheet
Accessory TypeHeating Wire
For Use WithOmega Electric Furnaces/Resistance Heaters
Product RangeNIC80 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
NIC80-010-125-50 is a NIC80 series coiled nickel-chromium alloy resistance wire. It is now available coiled for ready use. Coiled heating wire is used in many high-temperature applications, including electric furnaces, radiant heating, and air heating. The NIC80 is an alloy of 80% nickel and 20% chromium and represents the highest standard in materials for use in elevated temperature environments. It is usable at temperatures up to 1150°C (2100°F).
- Most popular sizes and gauges supplied off-the-shelf
- Composition: 80% Ni, 20% Cr
- Specific gravity: 8.41
- Density: 0.304 lb/in3
- Nominal temperature coefficient of resistance: 0.00011ohm/ohm/°C (20 to 500°C)
- 0.25mm (0.01") wire diameter
- 100 turns/inch
Technical Specifications
Accessory Type
Heating Wire
Product Range
NIC80 Series
For Use With
Omega Electric Furnaces/Resistance Heaters
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
