Print Page
NIC60-015-125-25
Industrial Heater Accessory, Heating Wire, Omega Electric Furnaces/Resistance Heaters
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNIC60-015-125-25Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34AC2540
Product RangeNIC60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.360 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$62.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNIC60-015-125-25Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34AC2540
Product RangeNIC60 Series
Technical Datasheet
Accessory TypeHeating Wire
For Use WithOmega Electric Furnaces/Resistance Heaters
Product RangeNIC60 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
NIC60-015-125-25 is a NIC60 series coiled nickel-chromium alloy resistance wire. It is now available coiled for ready use. Coiled heating wire is used in many high-temperature applications, including electric furnaces, radiant heating, and air heating. The NIC60 contains 60% nickel and 16% chromium, with the balance iron, and can be used up to 1000°C (1850°F). It is the benchmark material, most widely accepted and employed in electrical heating.
- Most popular sizes and gauges supplied off-the-shelf
- Composition: 60% Ni, 16% Cr, 24% Fe
- Specific gravity: 8.25
- Density: 0.298 lb/in3
- Nominal temperature coefficient of resistance: 0.00015ohm/ohm/°C (20 to 500°C)
- 0.4mm (0.0159") wire diameter
- 66 turns/inch
Technical Specifications
Accessory Type
Heating Wire
Product Range
NIC60 Series
For Use With
Omega Electric Furnaces/Resistance Heaters
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
