NI60-020-200
Industrial Heater Accessory, Heating Wire, Omega Straight/Helical Coil Resistance Heaters

| Quantity | Price |
|---|---|
| 1+ | $107.980 |
Product Information
Product Overview
NI60-020-200 is a NI60 series resistance heating wire. This nickel-chrome 60 is the world’s standard of comparison in the electrical trade for metallic resistance wire. It is an alloy of 60% nickel and 16% chromium, and is the accepted material for heating devices operating up to 1000°C (1850°F). In addition to being commonly used in electrical heating, Nickel-Chrome 60 is used extensively in industrial applications for rheostats and resistance units. It makes for compact units capable of withstanding severe overloads and short circuits without damage or circuit impairment. The excellent corrosion resistance of Nickel-Chrome 60 makes it very useful for purposes other than electrical heating. Acid dipping baskets, cyanide hardening and pickling containers, filter cloth, wire mesh, bolts and nuts are a few representative uses.
- Used to make straight or helical coil resistance heaters
- Quick heating, long life, corrosion resistant
- Composition: 60% Ni, 16% Cr, balance Fe
- Specific gravity: 8.25
- Density: 0.298 lb/in3
- Melting point: approx 1350°C (2450°F)
- Nominal temperature coefficient of resistance: 0.00015ohm/ohm/°C (20 to 500°C)
Technical Specifications
Heating Wire
NI60 Series
Omega Straight/Helical Coil Resistance Heaters
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
