Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoNHX-U-MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AC8043
Product RangeNHX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.640 |
Price for:Each
Minimum: 1
Multiple: 1
$30.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNHX-U-MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AC8043
Product RangeNHX Series
Technical Datasheet
Thermocouple TypeU
Sensor TypeRTD, Thermistor
Connector StyleStandard
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max260°C
Product RangeNHX Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
NHX ceramic connectors are permanently color-dot coded. The one-piece body construction minimizes loose hardware.
- Type U male solid pin design
- High-strength ceramic construction using high purity alumina
- One-piece body design with cover
- ANSI code
Technical Specifications
Gender
Plug
Sensor Type
RTD, Thermistor
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
NHX Series
Thermocouple Type
U
Connector Style
Standard
Calibration Standard
ANSI
Operating Temperature Max
260°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
