Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | NHX-J-FCopy |
| Newark Part No. | 30AC8039 |
| Product Range | NHXH Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.420 |
Price for:Each
Minimum: 1
Multiple: 1
$23.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | NHX-J-FCopy |
| Newark Part No. | 30AC8039 |
| Product Range | NHXH Series |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | J |
| Sensor Type | Thermocouple |
| Connector Style | Standard (Black) |
| No. of Pins | 2Pins |
| Calibration Standard | ANSI |
| Operating Temperature Min | -29°C |
| Operating Temperature Max | 650°C |
| Product Range | NHXH Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
NHX ceramic connectors are permanently color-dot coded. The one-piece body construction minimizes loose hardware.
- Type J female solid pin design
- High-strength ceramic construction using high purity alumina
- One-piece body design with cover
- ANSI code
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | -29°C |
| Product Range | NHXH Series |
| Thermocouple Type | J |
|---|---|
| Connector Style | Standard (Black) |
| Calibration Standard | ANSI |
| Operating Temperature Max | 650°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
