Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNHJP1-12-J
Newark Part No.08AM1239
Product RangeNHJP Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $320.450 |
Price for:Each
Minimum: 1
Multiple: 1
$320.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNHJP1-12-J
Newark Part No.08AM1239
Product RangeNHJP Series
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor Type-
Connector StyleStandard
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeNHJP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
NHJP Series
Thermocouple Type
J
Connector Style
Standard
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate