Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNB1-ICIN-14U-12
Newark Part No.30AC8035
Product RangeNB-IN Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $123.130 |
Price for:Each
Minimum: 1
Multiple: 1
$123.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB1-ICIN-14U-12
Newark Part No.30AC8035
Product RangeNB-IN Series
Technical Datasheet
Length12"
Thermocouple TypeJ
Measured Temperature Min0°C
External Diameter0.25"
Probe Body MaterialNickel Chromium
Measured Temperature Max720°C
Sensor Body MaterialInconel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeNB-IN Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Thermocouple probe with industrial protection head choices
- Made with special limits of error thermocouple material
- Ungrounded junction
- Cast-iron protection head with internal terminal block
Technical Specifications
Length
12"
Measured Temperature Min
0°C
Probe Body Material
Nickel Chromium
Sensor Body Material
Inconel
Lead Length - Metric
-
Probe Length - Metric
304.8mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
J
External Diameter
0.25"
Measured Temperature Max
720°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
-
Product Range
NB-IN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate