Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoNB1-CAXL-14U-6
Newark Part No.30AC8034
Product RangeSuper OMEGACLAD NB-CAXL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $142.930 |
Price for:Each
Minimum: 1
Multiple: 1
$142.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB1-CAXL-14U-6
Newark Part No.30AC8034
Product RangeSuper OMEGACLAD NB-CAXL Series
Technical Datasheet
Length150mm
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter6mm
Measured Temperature Max1204°C
Probe Body Material-
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeSuper OMEGACLAD NB-CAXL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High temperature low drift thermocouple industrial head probe
- Super OMEGACLAD™XL thermocouple probe with industrial head assemblies
- Excellent long term output stability at high temperatures
- Probe use up to 1335°C (2440°F)
- Low thermal drift
- Excellent oxidation, carburization and chlorination resistance
- Made with special limits of error material
- Super accurate, super stable, super value
Technical Specifications
Length
150mm
Measured Temperature Min
0°C
Measured Temperature Max
1204°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
152.4mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
6mm
Probe Body Material
-
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
-
Product Range
Super OMEGACLAD NB-CAXL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
