Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMTP-T-FCopy
Newark Part No.30AC8026
Product RangeMTP Series
Your Part Number
1,258 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTP-T-FCopy
Newark Part No.30AC8026
Product RangeMTP Series
Technical Datasheet
GenderSocket
Thermocouple TypeT
Sensor TypeThermocouple
Connector StyleMiniature (Blue)
No. of Pins3Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeMTP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 3-prong mini flat female connector for thermocouple, RTD and 3-wire thermistor
- Type T calibration
- Glass-filled nylon, rated to 180°C (356°F)
- Heavy duty construction
- Accepts stranded or solid wire up to size 20AWG
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
3Pins
Operating Temperature Min
-29°C
Product Range
MTP Series
Thermocouple Type
T
Connector Style
Miniature (Blue)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
