Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMTI-230A/240V
Newark Part No.08AM1063
Product RangeMTI-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,530.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,530.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTI-230A/240V
Newark Part No.08AM1063
Product RangeMTI-2 Series
Technical Datasheet
Supply Voltage240V
Watt Density48W/in²
Power Consumption3kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.475"
Diameter - Metric12mm
Heater Plug Type2" NPT
Heated Length - Imperial29"
Heated Length - Metric736.6mm
Sheath MaterialStainless Steel
Heated MediumWater
No. of Heating Elements2
Product RangeMTI-2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
3kW
Operating Temperature Max
-
Diameter - Metric
12mm
Heated Length - Imperial
29"
Sheath Material
Stainless Steel
No. of Heating Elements
2
SVHC
No SVHC (04-Feb-2026)
Watt Density
48W/in²
Operating Temperature Min
-
Diameter - Imperial
0.475"
Heater Plug Type
2" NPT
Heated Length - Metric
736.6mm
Heated Medium
Water
Product Range
MTI-2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
